There are no models available for this part yet.
Overview of UPJ1E561MPD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for UPJ1E561MPD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54K9062
|
Newark | Capacitor Alum Elect, 560Uf, 25V, 20%, Radial, Capacitance:560µf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:- Rohs Compliant: Yes |Nichicon UPJ1E561MPD RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2140 / $0.2340 | Buy Now | |
DISTI #
493-17033-ND
|
DigiKey | CAP ALUM 560UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
273 In Stock |
|
$0.2200 / $0.7500 | Buy Now | |
DISTI #
647-UPJ1E561MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 560uF 10x25 20% RoHS: Compliant | 0 |
|
$0.2400 / $0.7400 | Order Now | |
DISTI #
UPJ1E561MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 560uF 10x25 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.2200 / $0.2760 | Buy Now | |
DISTI #
UPJ1E561MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 560uF, 25VDC, Ø10x25mm, ±20% Min Qty: 1200 | 0 |
|
$0.2230 | RFQ | |
DISTI #
UPJ1E561MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 560 uF, 25 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPJ1E561MPD) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UPJ1E561MPD by Nichicon Corporation
Part Data Attributes for UPJ1E561MPD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
560 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.42 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
990 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.14
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UPJ1E561MPD
This table gives cross-reference parts and alternative options found for UPJ1E561MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1E561MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXY250ETD561MJ25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | UPJ1E561MPD vs ELXY250ETD561MJ25B |
UPM1E561MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | UPJ1E561MPD vs UPM1E561MPD1AA |
8561LDM1025LM04D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF | Fenghua (HK) Electronics Ltd | UPJ1E561MPD vs 8561LDM1025LM04D |
ELXV250EC5561MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPJ1E561MPD vs ELXV250EC5561MJ25S |
RJH-25V561MH6#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF, | ELNA America Inc | UPJ1E561MPD vs RJH-25V561MH6#-G10 |
8561LDM1025LM07F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF | Fenghua (HK) Electronics Ltd | UPJ1E561MPD vs 8561LDM1025LM07F |
8561LDM1025LMN7F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF | Fenghua (HK) Electronics Ltd | UPJ1E561MPD vs 8561LDM1025LMN7F |
ELXY250ELL561MJ25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | UPJ1E561MPD vs ELXY250ELL561MJ25B |
ESXE250ETE561MJ25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF, | United Chemi-Con Inc | UPJ1E561MPD vs ESXE250ETE561MJ25C |
UPJ1E561MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | UPJ1E561MPD vs UPJ1E561MPD1CC |