Part Details for ESXE250ETE561MJ25C by United Chemi-Con Inc
Overview of ESXE250ETE561MJ25C by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESXE250ETE561MJ25C
ESXE250ETE561MJ25C CAD Models
ESXE250ETE561MJ25C Part Data Attributes
|
ESXE250ETE561MJ25C
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESXE250ETE561MJ25C
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | ESXE(25V) | |
Terminal Pitch | 5 mm |
Alternate Parts for ESXE250ETE561MJ25C
This table gives cross-reference parts and alternative options found for ESXE250ETE561MJ25C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESXE250ETE561MJ25C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXY250ETD561MJ25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | ESXE250ETE561MJ25C vs ELXY250ETD561MJ25B |
UPM1E561MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | ESXE250ETE561MJ25C vs UPM1E561MPD1AA |
UPJ1E561MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ESXE250ETE561MJ25C vs UPJ1E561MPD |
8561LDM1025LM04D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF | Fenghua (HK) Electronics Ltd | ESXE250ETE561MJ25C vs 8561LDM1025LM04D |
ELXV250EC5561MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ESXE250ETE561MJ25C vs ELXV250EC5561MJ25S |
RJH-25V561MH6#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF, | ELNA America Inc | ESXE250ETE561MJ25C vs RJH-25V561MH6#-G10 |
8561LDM1025LM07F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF | Fenghua (HK) Electronics Ltd | ESXE250ETE561MJ25C vs 8561LDM1025LM07F |
8561LDM1025LMN7F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF | Fenghua (HK) Electronics Ltd | ESXE250ETE561MJ25C vs 8561LDM1025LMN7F |
ELXY250ELL561MJ25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | ESXE250ETE561MJ25C vs ELXY250ELL561MJ25B |
UPJ1E561MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | ESXE250ETE561MJ25C vs UPJ1E561MPD1CC |