There are no models available for this part yet.
Overview of UPJ1E271MPD6TD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for UPJ1E271MPD6TD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65R3459
|
Newark | Capacitor Alum Elec, 270Uf, 25V, 20%, Radial, Capacitance:270µf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Polarity:Polar, Lead Spacing:5Mm, Product Diameter:10Mm, Product Height:15Mm, Product Range:Upj Series Rohs Compliant: Yes |Nichicon UPJ1E271MPD6TD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2680 | Buy Now | |
DISTI #
65R3460
|
Newark | Capacitor Alum Elec, 270Uf, 25V, 20%, Radial, Capacitance:270µf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:- Rohs Compliant: Yes |Nichicon UPJ1E271MPD6TD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1430 / $0.2330 | Buy Now | |
DISTI #
493-11732-1-ND
|
DigiKey | CAP ALUM 270UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
168 In Stock |
|
$0.1430 / $0.6500 | Buy Now | |
DISTI #
647-UPJ1E271MPD6TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 270uF 25V 20% Aluminum Capacitor RoHS: Compliant | 0 |
|
$0.1380 / $0.6500 | Order Now |
CAD Models for UPJ1E271MPD6TD by Nichicon Corporation
Part Data Attributes for UPJ1E271MPD6TD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
270 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.2025 mA
|
Length
|
15 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
525 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.14
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UPJ1E271MPD6TD
This table gives cross-reference parts and alternative options found for UPJ1E271MPD6TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1E271MPD6TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESXE250ETD271MJ15C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 270uF, | United Chemi-Con Inc | UPJ1E271MPD6TD vs ESXE250ETD271MJ15C |
ESXE250ETD271MJ15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 270uF, | United Chemi-Con Inc | UPJ1E271MPD6TD vs ESXE250ETD271MJ15D |
UPM1E271MPD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPJ1E271MPD6TD vs UPM1E271MPD6CV |
ESXE250ELL271MJ15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 270uF, | United Chemi-Con Inc | UPJ1E271MPD6TD vs ESXE250ELL271MJ15D |
UPM1E271MPD6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPJ1E271MPD6TD vs UPM1E271MPD6AA |
UPJ1E271MPD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPJ1E271MPD6TD vs UPJ1E271MPD6CV |
ESXE250ETE271MJ15A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 270uF, | United Chemi-Con Inc | UPJ1E271MPD6TD vs ESXE250ETE271MJ15A |
UPM1E271MPD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPJ1E271MPD6TD vs UPM1E271MPD6CM |
UPJ1E271MPD6CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPJ1E271MPD6TD vs UPJ1E271MPD6CT |
ESXE250ELL271MJ15N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 270uF, | United Chemi-Con Inc | UPJ1E271MPD6TD vs ESXE250ELL271MJ15N |