UPJ1E271MPD6CV
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 270uF,

Overview of UPJ1E271MPD6CV by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UPJ1E271MPD6CV by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPJ1E271MPD6CV by Nichicon Corporation

UPJ1E271MPD6CV
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
270 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
15 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
700 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. UPJ1E271MPD6CV
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 270uF,
    VS

Alternate Parts for UPJ1E271MPD6CV

This table gives cross-reference parts and alternative options found for UPJ1E271MPD6CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1E271MPD6CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESXE250ETD271MJ15C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 270uF, United Chemi-Con Inc UPJ1E271MPD6CV vs ESXE250ETD271MJ15C
ESXE250ETD271MJ15D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 270uF, United Chemi-Con Inc UPJ1E271MPD6CV vs ESXE250ETD271MJ15D
UPM1E271MPD6CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 270uF, Nichicon Corporation UPJ1E271MPD6CV vs UPM1E271MPD6CV
ESXE250ELL271MJ15D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 270uF, United Chemi-Con Inc UPJ1E271MPD6CV vs ESXE250ELL271MJ15D
UPM1E271MPD6AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 270uF, Nichicon Corporation UPJ1E271MPD6CV vs UPM1E271MPD6AA
ESXE250ETE271MJ15A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 270uF, United Chemi-Con Inc UPJ1E271MPD6CV vs ESXE250ETE271MJ15A
UPM1E271MPD6CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 270uF, Nichicon Corporation UPJ1E271MPD6CV vs UPM1E271MPD6CM
UPJ1E271MPD6TD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation UPJ1E271MPD6CV vs UPJ1E271MPD6TD
UPJ1E271MPD6CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 270uF, Nichicon Corporation UPJ1E271MPD6CV vs UPJ1E271MPD6CT
ESXE250ELL271MJ15N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 270uF, United Chemi-Con Inc UPJ1E271MPD6CV vs ESXE250ELL271MJ15N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPJ1E271MPD6CV by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPJ1E271MPD6CV by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UPJ1E271MPD6CV would you like to use for your alert(s)?
  • Please alert me when UPJ1E271MPD6CV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPJ1E271MPD6CV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPJ1E271MPD6CV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPJ1E271MPD6CV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPJ1E271MPD6CV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPJ1E271MPD6CV by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: