Part Details for UPD360T-A/6HX by Microchip Technology Inc
Overview of UPD360T-A/6HX by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for UPD360T-A/6HX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC0820
|
Newark | Usb Type-C/Pd Controller With I2C Interface At 1.8V 44 Wfbga 4X4X0.8Mm T/R Rohs Compliant: Yes |Microchip UPD360T-A/6HX Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0400 | Buy Now |
DISTI #
UPD360T-A/6HXCT-ND
|
DigiKey | USB TYPE-C/PD CONTROLLER WITH I2 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3136 In Stock |
|
$2.1125 / $2.6300 | Buy Now |
DISTI #
UPD360T-A/6HX
|
Avnet Americas | USB TYPE-C/PD CONTROLLER WITH I2C INTERFACE AT 1.8V - Tape and Reel (Alt: UPD360T-A/6HX) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.9800 / $2.6300 | Buy Now |
DISTI #
579-UPD360T-A/6HX
|
Mouser Electronics | USB Interface IC Highly Integrated Small Form Factor USB Type-C Power Delivery 2.0 Controller RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
UPD360T-A/6HX
|
Microchip Technology Inc | Highly Integrated Small Form Factor USB Type-C Power Delivery 2.0 Controller, Projected EOL: 2044-06-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7400 / $2.6300 | Buy Now |
|
Onlinecomponents.com | USB Type-C Controller - I2C Interface - +1.8V - 44-WFBGA (4x4) - Surface Mount - Tape & Reel. | 0 |
|
$2.1600 / $6.0800 | Buy Now |
|
Bristol Electronics | 3300 |
|
RFQ | ||
|
Quest Components | 2640 |
|
$2.0880 / $4.1760 | Buy Now | |
DISTI #
UPD360T-A/6HX
|
Avnet Americas | USB TYPE-C/PD CONTROLLER WITH I2C INTERFACE AT 1.8V - Tape and Reel (Alt: UPD360T-A/6HX) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.9800 / $2.6300 | Buy Now |
|
NAC | USB Type-C/PD Controller with I2C Interface at 1.8V - Package: 44 WFBGA 4x4x0.8mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.1100 / $2.6000 | Buy Now |
Part Details for UPD360T-A/6HX
UPD360T-A/6HX CAD Models
UPD360T-A/6HX Part Data Attributes:
|
UPD360T-A/6HX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UPD360T-A/6HX
Microchip Technology Inc
USB Bus Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WFBGA-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-07-19 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Bus Compatibility | I2C; USB | |
Clock Frequency-Max | 48 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B44 | |
Length | 4 mm | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA44,7X7,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.1 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for UPD360T-A/6HX
This table gives cross-reference parts and alternative options found for UPD360T-A/6HX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD360T-A/6HX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TUSB2036VFR | 2/3-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP 0 to 70 | Texas Instruments | UPD360T-A/6HX vs TUSB2036VFR |
CP2103-GM | USB Bus Controller, CMOS, 5 X 5 MM, LEAD FREE, QFN-28 | Silicon Laboratories Inc | UPD360T-A/6HX vs CP2103-GM |
UPD360-B/6HX | USB Bus Controller | Microchip Technology Inc | UPD360T-A/6HX vs UPD360-B/6HX |
CP2103-GMR | USB Bus Controller, CMOS, 5 X 5 MM, LEAD FREE, QFN-28 | Silicon Laboratories Inc | UPD360T-A/6HX vs CP2103-GMR |
TUSB2036VF | 2/3-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP 0 to 70 | Texas Instruments | UPD360T-A/6HX vs TUSB2036VF |