-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2/3-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6275
|
Newark | Ic, Usb Hub, 2/3-Port, 32Lqfp, Usb Ic Type:Usb Hub Controller, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Lqfp, No. Of Pins:32Pins, Data Rate:12Mbps, No. Of Ports:3 Port, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TUSB2036VF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.6500 / $4.7200 | Buy Now |
DISTI #
296-11086-ND
|
DigiKey | IC HUB CONTROLLER USB 2.0 32LQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
2938 In Stock |
|
$1.9237 / $3.9800 | Buy Now |
DISTI #
2156-TUSB2036VF-ND
|
DigiKey | IC HUB CONTROLLER USB 2.0 32LQFP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$2.1500 | Buy Now |
DISTI #
595-TUSB2036VF
|
Mouser Electronics | USB Interface IC 2 3 Port USB Hub RoHS: Compliant | 1993 |
|
$1.9900 / $3.1600 | Buy Now |
|
Bristol Electronics | 132 |
|
RFQ | ||
|
Bristol Electronics | 176 |
|
RFQ | ||
|
Bristol Electronics | 341 |
|
RFQ | ||
|
Quest Components | BUS Controller Circuit, 32 Pin, QFP | 7 |
|
$2.7600 / $4.1400 | Buy Now |
|
Quest Components | BUS Controller Circuit, 32 Pin, QFP | 78 |
|
$1.9880 / $3.9760 | Buy Now |
|
Quest Components | BUS Controller Circuit, 32 Pin, QFP | 266 |
|
$2.5530 / $4.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TUSB2036VF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB2036VF
Texas Instruments
2/3-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | ||
Clock Frequency-Max | 48 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |