Part Details for UPD30700RS-200 by NEC Electronics Group
Overview of UPD30700RS-200 by NEC Electronics Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for UPD30700RS-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 64-BIT, 200 MHz, RISC PROCESSOR, 59 Pin Ceramic BGA | 37 |
|
Buy Now |
Part Details for UPD30700RS-200
UPD30700RS-200 CAD Models
UPD30700RS-200 Part Data Attributes
|
UPD30700RS-200
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD30700RS-200
NEC Electronics Group
RISC Microprocessor, 64-Bit, 200MHz, MOS, CBGA59, CERAMIC, LGA-599
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | LGA | |
Package Description | LGA, | |
Pin Count | 599 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 200 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-N59 | |
Length | 47.5 mm | |
Low Power Mode | NO | |
Number of Terminals | 59 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | LGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 47.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for UPD30700RS-200
This table gives cross-reference parts and alternative options found for UPD30700RS-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD30700RS-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD30700LRS-225 | RISC Microprocessor, 64-Bit, 225MHz, MOS, CBGA59, CERAMIC, LGA-599 | NEC Electronics Group | UPD30700RS-200 vs UPD30700LRS-225 |
UPD30710RS-300 | RISC Microprocessor, 64-Bit, 300MHz, MOS, CBGA59, CERAMIC, LGA-599 | NEC Electronics Group | UPD30700RS-200 vs UPD30710RS-300 |
TC86R4600 | IC 64-BIT, 133 MHz, RISC PROCESSOR, CBGA59, CERAMIC, LGA-599, Microprocessor | Toshiba America Electronic Components | UPD30700RS-200 vs TC86R4600 |