Part Details for UPD30700LRS-225 by NEC Electronics Group
Overview of UPD30700LRS-225 by NEC Electronics Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for UPD30700LRS-225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Microprocessor | 1 |
|
Buy Now |
Part Details for UPD30700LRS-225
UPD30700LRS-225 CAD Models
UPD30700LRS-225 Part Data Attributes
|
UPD30700LRS-225
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD30700LRS-225
NEC Electronics Group
RISC Microprocessor, 64-Bit, 225MHz, MOS, CBGA59, CERAMIC, LGA-599
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | LGA | |
Package Description | LGA, | |
Pin Count | 599 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 225 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-N59 | |
JESD-609 Code | e0 | |
Length | 47.5 mm | |
Low Power Mode | NO | |
Number of Terminals | 59 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | LGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Speed | 225 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.6 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 47.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for UPD30700LRS-225
This table gives cross-reference parts and alternative options found for UPD30700LRS-225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD30700LRS-225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD30700RS-200 | RISC Microprocessor, 64-Bit, 200MHz, MOS, CBGA59, CERAMIC, LGA-599 | NEC Electronics Group | UPD30700LRS-225 vs UPD30700RS-200 |
UPD30710RS-300 | RISC Microprocessor, 64-Bit, 300MHz, MOS, CBGA59, CERAMIC, LGA-599 | NEC Electronics Group | UPD30700LRS-225 vs UPD30710RS-300 |
TC86R4600 | IC 64-BIT, 133 MHz, RISC PROCESSOR, CBGA59, CERAMIC, LGA-599, Microprocessor | Toshiba America Electronic Components | UPD30700LRS-225 vs TC86R4600 |