Part Details for UPD301CT-I/KYX by Microchip Technology Inc
Overview of UPD301CT-I/KYX by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPD301CT-I/KYX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH0834
|
Newark | Stand-Alone Usb Type-C/Pd Port Controller With Source/Sink And Dead Battery 40 Vqfn 6X6X0.9Mm T/R Rohs Compliant: Yes |Microchip UPD301CT-I/KYX RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9200 | Buy Now |
DISTI #
150-UPD301CT-I/KYXCT-ND
|
DigiKey | STAND-ALONE USB TYPE-C/PD CTLR Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7101 In Stock |
|
$3.1250 / $3.8600 | Buy Now |
DISTI #
UPD301CT-I/KYX
|
Avnet Americas | USB Type-C Power Delivery Controller 40-Pin VQFN - Tape and Reel (Alt: UPD301CT-I/KYX) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$2.9200 / $3.8600 | Buy Now |
DISTI #
UPD301CT-I/KYX
|
Microchip Technology Inc | Stand-Alone USB Type-C/PD Port Controller with Source/Sink and dead battery, Projected EOL: 2044-01-07 RoHS: Compliant pbFree: Yes |
3000 Alternates Available |
|
$2.5600 / $3.8600 | Buy Now |
|
Onlinecomponents.com | USB Controller - Dead Battery Rd Terminations - SPI Interface - USB 3.0 - 23.84mA, 1.62 to 1.98V, 2.97 to 3.63V, 4.75 to 5.25V - 40-VQFN - T&R. RoHS: Compliant | 3000 Factory Stock |
|
$3.2000 / $9.0000 | Buy Now |
|
NAC | Stand-Alone USB Type-C/PD Port Controller with Source/Sink and dead battery - Package: 40 VQFN 6x6x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$3.0500 / $3.6800 | Buy Now |
DISTI #
UPD301CT-I/KYX
|
Avnet Silica | (Alt: UPD301CT-I/KYX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | USB Controller - Dead Battery Rd Terminations - SPI Interface - USB 3.0 - 23.84mA, 1.62 to 1.98V, 2.97 to 3.63V, 4.75 to 5.25V - 40-VQFN - T&R. RoHS: Compliant | 3000 Factory Stock |
|
$3.2000 / $9.0000 | Buy Now |
Part Details for UPD301CT-I/KYX
UPD301CT-I/KYX CAD Models
UPD301CT-I/KYX Part Data Attributes
|
UPD301CT-I/KYX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UPD301CT-I/KYX
Microchip Technology Inc
Bus Controller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2020-04-13 | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N40 | |
Length | 6 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 23.84 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +1.58V | |
Width | 6 mm |
Alternate Parts for UPD301CT-I/KYX
This table gives cross-reference parts and alternative options found for UPD301CT-I/KYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD301CT-I/KYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD301C/KYX | Stand-Alone USB Type-C/PD Port Controller with Source/Sink and dead battery | Microchip Technology Inc | UPD301CT-I/KYX vs UPD301C/KYX |