-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-UPD166038T1J-E1-AYCT-ND
|
DigiKey | POWER:INTELLGENT POWER DEVICES Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2978 In Stock |
|
$2.9967 / $6.1600 | Buy Now |
DISTI #
UPD166038T1J-E1-AY
|
Avnet Americas | HSSOP 12/INTELLIGENT POWER DEVICE - Tape and Reel (Alt: UPD166038T1J-E1-AY) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$2.9210 / $3.3350 | Buy Now |
DISTI #
968-UPD166038T1JE1AY
|
Mouser Electronics | Power Switch ICs - Power Distribution POWER TRS HSSOP HIGHT SIDE IPD RoHS: Compliant | 0 |
|
$3.1900 / $6.1600 | Order Now |
|
Future Electronics | UPD166038T1J Series 28 V Dual N-Channel High Side Power Switch - Power HSSOP-12 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 4500Reel |
|
$2.1900 | Buy Now |
|
Renesas Electronics America | POWER:INTELLGENT POWER DEVICES Min Qty: 1 Container: Tape & Reel (TR) | 2978 |
|
$2.9967 / $6.1600 | Buy Now |
DISTI #
UPD166038T1J-E1-AY
|
Avnet Silica | HSSOP 12/INTELLIGENT POWER DEVICE (Alt: UPD166038T1J-E1-AY) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$2.9100 / $3.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPD166038T1J-E1-AY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD166038T1J-E1-AY
Renesas Electronics Corporation
Buffer/Inverter Based Peripheral Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |