Part Details for UPD166029T1J-E1-AY by Renesas Electronics Corporation
Overview of UPD166029T1J-E1-AY by Renesas Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPD166029T1J-E1-AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-UPD166029T1J-E1-AYCT-ND
|
DigiKey | POWER:INTELLGENT POWER DEVICES Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1500 In Stock |
|
$2.9185 / $6.0000 | Buy Now |
DISTI #
UPD166029T1J-E1-AY
|
Avnet Americas | MOSFET Driver 2-OUT Hi Side Non-Inv 12-Pin HSSOP T/R - Tape and Reel (Alt: UPD166029T1J-E1-AY) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 36 Weeks, 0 Days Container: Reel | 3000 |
|
$2.8448 / $3.2480 | Buy Now |
DISTI #
UPD166029T1J-E1-AY
|
Avnet Americas | MOSFET Driver 2-OUT Hi Side Non-Inv 12-Pin HSSOP T/R - Tape and Reel (Alt: UPD166029T1J-E1-AY) RoHS: Compliant Min Qty: 244 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 11000 Partner Stock |
|
$2.6035 / $2.9725 | Buy Now |
DISTI #
968-UPD166029T1JE1AY
|
Mouser Electronics | Power Switch ICs - Power Distribution POWER TRS HSSOP HIGHT SIDE IPD RoHS: Compliant | 0 |
|
$3.1000 / $6.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$3.4500 | Buy Now |
|
Renesas Electronics America | POWER:INTELLGENT POWER DEVICES Min Qty: 1 Container: Tape & Reel (TR) | 1500 |
|
$2.9185 / $6.0000 | Buy Now |
DISTI #
UPD166029T1J-E1-AY
|
Avnet Silica | MOSFET Driver 2-OUT Hi Side Non-Inv 12-Pin HSSOP T/R (Alt: UPD166029T1J-E1-AY) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 11000 |
|
$2.0500 | RFQ |
Part Details for UPD166029T1J-E1-AY
UPD166029T1J-E1-AY CAD Models
UPD166029T1J-E1-AY Part Data Attributes:
|
UPD166029T1J-E1-AY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD166029T1J-E1-AY
Renesas Electronics Corporation
Buffer/Inverter Based Peripheral Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | HSSOP-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Renesas Electronics | |
Built-in Protections | OVER CURRENT; THERMAL; OVER VOLTAGE; UNDER VOLTAGE; TRANSIENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G12 | |
Length | 7.5 mm | |
Number of Functions | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.55 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 200 µs | |
Turn-on Time | 200 µs | |
Width | 6.4 mm |