Part Details for UPD166020T1F-E1-AY by Renesas Electronics Corporation
Overview of UPD166020T1F-E1-AY by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for UPD166020T1F-E1-AY
UPD166020T1F-E1-AY CAD Models
UPD166020T1F-E1-AY Part Data Attributes:
|
UPD166020T1F-E1-AY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD166020T1F-E1-AY
Renesas Electronics Corporation
Protected and Intelligent Power Switches, MP-3ZK, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MP-3ZK | |
Package Description | , SMSIP5H,.39,44TB | |
Pin Count | 5 | |
Manufacturer Package Code | PRSS0006ZA-A5 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.39,44TB | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Pitch | 1.1 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |