Part Details for UPC2710T-E3 by California Eastern Laboratories (CEL)
Overview of UPC2710T-E3 by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for UPC2710T-E3
UPC2710T-E3 CAD Models
UPC2710T-E3 Part Data Attributes:
|
UPC2710T-E3
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
UPC2710T-E3
California Eastern Laboratories (CEL)
Wide Band Low Power Amplifier, 100MHz Min, 1500MHz Max, T06, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Package Description | T06, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Construction | COMPONENT | |
Gain | 30 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
Alternate Parts for UPC2710T-E3
This table gives cross-reference parts and alternative options found for UPC2710T-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC2710T-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC2710TB-E3 | Wide Band Low Power Amplifier, 1000MHz Max, SUPER MINIMOLD, 6 PIN | NEC Electronics Group | UPC2710T-E3 vs UPC2710TB-E3 |
UPC2710TB-E3 | Wide Band Low Power Amplifier, 100MHz Min, 1000MHz Max, SUPER MINIMOLD, SOT-363, 6 PIN | NEC Electronics America Inc | UPC2710T-E3 vs UPC2710TB-E3 |
UPC2710TB-E3-A | Wide Band Low Power Amplifier, LEAD FREE, SUPER MINIMOLD-6 | NEC Electronics Group | UPC2710T-E3 vs UPC2710TB-E3-A |
UPC2710T-E3 | Wide Band Low Power Amplifier, 1000MHz Max, MINIMOLD, 6 PIN | NEC Electronics Group | UPC2710T-E3 vs UPC2710T-E3 |
UPC2710TB-E3 | 1000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SUPER MINIMOLD, 6 PIN | Renesas Electronics Corporation | UPC2710T-E3 vs UPC2710TB-E3 |
UPC2710T | Wide Band Low Power Amplifier, 1000MHz Max, MINIMOLD, 6 PIN | NEC Electronics Group | UPC2710T-E3 vs UPC2710T |
UPC2710TB-E3-A | UPC2710TB-E3-A | Renesas Electronics Corporation | UPC2710T-E3 vs UPC2710TB-E3-A |