Part Details for UPC2710TB-E3 by Renesas Electronics Corporation
Overview of UPC2710TB-E3 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPC2710TB-E3
UPC2710TB-E3 CAD Models
UPC2710TB-E3 Part Data Attributes
|
UPC2710TB-E3
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC2710TB-E3
Renesas Electronics Corporation
1000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SUPER MINIMOLD, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SUPER MINIMOLD, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 30 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 29 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for UPC2710TB-E3
This table gives cross-reference parts and alternative options found for UPC2710TB-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC2710TB-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC2710TB-E3 | UPC2710TB-E3 | California Eastern Laboratories (CEL) | UPC2710TB-E3 vs UPC2710TB-E3 |
UPC2710T | Wide Band Low Power Amplifier, 1000MHz Max, MINIMOLD, 6 PIN | NEC Electronics Group | UPC2710TB-E3 vs UPC2710T |
UPC2710T-E3 | Wide Band Low Power Amplifier, 100MHz Min, 1500MHz Max, T06, 6 PIN | California Eastern Laboratories (CEL) | UPC2710TB-E3 vs UPC2710T-E3 |