Part Details for UPC1655C by NEC Electronics Group
Overview of UPC1655C by NEC Electronics Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for UPC1655C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | 761 |
|
$0.8625 / $1.8750 | Buy Now |
Part Details for UPC1655C
UPC1655C CAD Models
UPC1655C Part Data Attributes
|
UPC1655C
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC1655C
NEC Electronics Group
Wide Band Low Power Amplifier, PLASTIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 16 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
Alternate Parts for UPC1655C
This table gives cross-reference parts and alternative options found for UPC1655C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC1655C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC1655C | Wide Band Low Power Amplifier, 8 PIN | California Eastern Laboratories (CEL) | UPC1655C vs UPC1655C |