UPC1655C
Description: Wide Band Low Power Amplifier, 8 PIN

Overview of UPC1655C by California Eastern Laboratories (CEL)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for UPC1655C by California Eastern Laboratories (CEL)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPC1655C by California Eastern Laboratories (CEL)

UPC1655C
California Eastern Laboratories (CEL)
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CALIFORNIA EASTERN LABORATORIES
Reach Compliance Code
unknown
Construction
COMPONENT
Gain
16 dB
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
WIDE BAND LOW POWER
Want to compare parts?
  1. UPC1655C
    California Eastern Laboratories (CEL)
    Wide Band Low Power Amplifier, 8 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPC1655C by California Eastern Laboratories (CEL).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPC1655C by California Eastern Laboratories (CEL)

Select Manufacturer
Which Manufacturer of UPC1655C would you like to use for your alert(s)?
  • Please alert me when UPC1655C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPC1655C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPC1655C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPC1655C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPC1655C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPC1655C by California Eastern Laboratories (CEL)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: