Part Details for UP3DTBNLA04 by TE Connectivity
Overview of UP3DTBNLA04 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for UP3DTBNLA04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UP3DTBNLA04-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 125V Min Qty: 5000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1690 | Buy Now |
DISTI #
1-1825043-9
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 3A 125VAC 0.49N Thru-Hole Tray - Bulk (Alt: 1-1825043-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$1.0803 / $1.1832 | Buy Now |
DISTI #
506-UP3DTBNLA04
|
Mouser Electronics | Basic / Snap Action Switches SNAP ACT MINI SWITCH RoHS: Compliant | 0 |
|
$1.2300 | Order Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 3A 125VAC 0.49N Thru-Hole Tray RoHS: Compliant | 0 |
|
$1.2200 / $1.2900 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 3A 125VAC 0.49N Thru-Hole Tray RoHS: Compliant | 0 |
|
$1.2200 / $1.2900 | Buy Now |