Part Details for UNHS200 by Panasonic Electronic Components
Overview of UNHS200 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for UNHS200
UNHS200 CAD Models
UNHS200 Part Data Attributes
|
UNHS200
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
UNHS200
Panasonic Electronic Components
Interface Circuit, PDSO2, SN MINIP2 PACKAGE, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SOIC | |
Package Description | SOC, | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-C2 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOC | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Nom | 50 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Width | 2.3 mm |
Alternate Parts for UNHS200
This table gives cross-reference parts and alternative options found for UNHS200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UNHS200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UNHS203 | Interface Circuit, PDSO2, SN MINIP2 PACKAGE, 2 PIN | Panasonic Electronic Components | UNHS200 vs UNHS203 |