Part Details for UNH0009 by Panasonic Electronic Components
Overview of UNH0009 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for UNH0009
UNH0009 CAD Models
UNH0009 Part Data Attributes
|
UNH0009
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
UNH0009
Panasonic Electronic Components
Interface Circuit, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | TO-92 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | O-XBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 50 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for UNH0009
This table gives cross-reference parts and alternative options found for UNH0009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UNH0009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UNH0008 | Interface Circuit, TO-92, 3 PIN | Panasonic Electronic Components | UNH0009 vs UNH0008 |
UNH0006 | Interface Circuit, TO-92, 3 PIN | Panasonic Electronic Components | UNH0009 vs UNH0006 |
UNH0012 | Interface Circuit, TO-92, 3 PIN | Panasonic Electronic Components | UNH0009 vs UNH0012 |