-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SC-88, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC0511
|
Newark | Trans Gp Bjt Npn/Pnp 50V 0.15A 6-Pin Umt T/R Rohs Compliant: Yes |Rohm UMZ1NTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 | Buy Now |
DISTI #
40P3422
|
Newark | Transistor Dual, Pnp/Npn, Um6, Transistor Polarity:Npn, Pnp, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current Npn:150Ma, Continuous Collector Current Pnp:150Ma Rohs Compliant: Yes |Rohm UMZ1NTR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0970 / $0.4470 | Buy Now |
DISTI #
UMZ1NTRCT-ND
|
DigiKey | TRANS NPN/PNP 50V 0.15A 6UMT Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
102340 In Stock |
|
$0.0517 / $0.4300 | Buy Now |
DISTI #
UMZ1NTR
|
Avnet Americas | Trans GP BJT NPN/PNP 50V 0.15A 6-Pin UMT T/R - Tape and Reel (Alt: UMZ1NTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0384 / $0.0438 | Buy Now |
DISTI #
755-UMZ1NTR
|
Mouser Electronics | Bipolar Transistors - BJT NPN/PNP 50V 150MA SOT-363 RoHS: Compliant | 14627 |
|
$0.0510 / $0.4300 | Buy Now |
|
Future Electronics | UMZ1N Series 50 V 150 mA SMT NPN/PNP General Purpose Dual Transistor - SC-88 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 21000Reel |
|
$0.0377 / $0.0425 | Buy Now |
DISTI #
60176968
|
Verical | Trans GP BJT NPN/PNP 50V 0.15A 150mW 6-Pin UMT T/R RoHS: Compliant Min Qty: 394 Package Multiple: 1 Date Code: 2143 | Americas - 12013 |
|
$0.0518 / $0.0794 | Buy Now |
DISTI #
62339373
|
Verical | Trans GP BJT NPN/PNP 50V 0.15A 150mW 6-Pin UMT T/R RoHS: Compliant Min Qty: 365 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.1943 / $0.2147 | Buy Now |
DISTI #
60174400
|
Verical | Trans GP BJT NPN/PNP 50V 0.15A 150mW 6-Pin UMT T/R RoHS: Compliant Min Qty: 365 Package Multiple: 1 Date Code: 2101 | Americas - 960 |
|
$0.2070 / $0.2147 | Buy Now |
|
Bristol Electronics | 9000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMZ1NTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UMZ1NTR
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SC-88, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-88 | |
Package Description | SC-88, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz | |
VCEsat-Max | 0.4 V |
This table gives cross-reference parts and alternative options found for UMZ1NTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMZ1NTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMZ1NTN | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, | ROHM Semiconductor | UMZ1NTR vs UMZ1NTN |
UMZ1NT1 | 200mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-88, SC-70-6, 6 PIN | Rochester Electronics LLC | UMZ1NTR vs UMZ1NT1 |
UMZ1N-TP | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | Micro Commercial Components | UMZ1NTR vs UMZ1N-TP |
UMZ1NT1 | NPN PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | UMZ1NTR vs UMZ1NT1 |
UMZ1NFHATR | Small Signal Bipolar Transistor, | ROHM Semiconductor | UMZ1NTR vs UMZ1NFHATR |