Part Details for IMZ2A_R1_10001 by PanJit Semiconductor
Overview of IMZ2A_R1_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
810001BK-22LF | Renesas Electronics Corporation | FemtoClock™ Dual VCXO Video PLL |
Price & Stock for IMZ2A_R1_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-IMZ2A_R1_10001
|
Mouser Electronics | Bipolar Transistors - BJT COMPLEMENTARYDUALGENERALPURPOSEAMPLIFIERTRANSIS VCE-50 50V IC-150 150mA RoHS: Compliant | 0 |
|
$0.0330 / $0.0560 | Order Now |
|
NAC | COMPLEMENTARYDUALGENERALPURPOSEAMPLIFIERTRANSIS VCE-50/50V IC-150/150mA SOT23-6L RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for IMZ2A_R1_10001
IMZ2A_R1_10001 CAD Models
IMZ2A_R1_10001 Part Data Attributes
|
IMZ2A_R1_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IMZ2A_R1_10001
PanJit Semiconductor
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IMZ2A_R1_10001
This table gives cross-reference parts and alternative options found for IMZ2A_R1_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMZ2A_R1_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMZ2A_S1_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | IMZ2A_R1_10001 vs IMZ2A_S1_00001 |
IMZ2A_R2_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | IMZ2A_R1_10001 vs IMZ2A_R2_00001 |
IMZ2AT/R13 | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | IMZ2A_R1_10001 vs IMZ2AT/R13 |
IMZ2A_R1_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | IMZ2A_R1_10001 vs IMZ2A_R1_00001 |
IMZ2AT/R7 | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | IMZ2A_R1_10001 vs IMZ2AT/R7 |