Part Details for UMX-113-D16-G by Qorvo
Overview of UMX-113-D16-G by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4950-1YCP-EBZ | Analog Devices | ADA4950-1YCP-EBZ_A02286_EB-D16 |
Part Details for UMX-113-D16-G
UMX-113-D16-G CAD Models
UMX-113-D16-G Part Data Attributes
|
UMX-113-D16-G
Qorvo
Buy Now
Datasheet
|
Compare Parts:
UMX-113-D16-G
Qorvo
Voltage Controlled Oscillator, 2430MHz Min, 2550MHz Max, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | LCC16,.5SQ,100 | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Modulation Sensitivity | 44 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 2550 MHz | |
Operating Frequency-Min | 2430 MHz | |
Operating Frequency-Nom | 2550 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 7 dBm | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.5SQ,100 | |
Phase Noise | -84 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 5.59mm | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |