-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 71pF, 50V, ±20%, X7R, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X1413
|
Newark | Capacitor, Mlcc, X7R, 10Uf, 50V, 1210, Reel, Full Reel, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden UMK325AB7106MM-T Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.1970 / $0.2610 | Buy Now |
DISTI #
29X1412
|
Newark | Capacitor, Mlcc, X7R, 10Uf, 50V, 1210, Reel, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden UMK325AB7106MM-T Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3220 | Buy Now |
DISTI #
587-3166-1-ND
|
DigiKey | CAP CER 10UF 50V X7R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
108014 In Stock |
|
$0.1674 / $0.6200 | Buy Now |
DISTI #
UMK325AB7106MM-T
|
Avnet Americas | Cap Ceramic 10uF 50V X7R 20% SMD 1210 125°C Embossed T/R - Tape and Reel (Alt: UMK325AB7106MM-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 11000 |
|
$0.1661 / $0.2158 | Buy Now |
DISTI #
UMK325AB7106MM-T
|
Avnet Americas | Cap Ceramic 10uF 50V X7R 20% SMD 1210 125°C Embossed T/R - Tape and Reel (Alt: UMK325AB7106MM-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 65 Weeks, 0 Days Container: Reel | 0 |
|
$0.1846 / $0.2158 | Buy Now |
DISTI #
29X1413
|
Avnet Americas | Cap Ceramic 10uF 50V X7R 20% SMD 1210 125°C Embossed T/R - Tape and Reel (Alt: 29X1413) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 52 Weeks, 3 Days Container: Reel | 8000 Partner Stock |
|
$0.2820 | Buy Now |
DISTI #
963-UMK325AB7106MM-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASU32MAB7106MP 50V 10uF X7R 1210 20 % RoHS: Compliant | 33298 |
|
$0.1690 / $0.5900 | Buy Now |
DISTI #
V72:2272_18345052
|
Arrow Electronics | Cap Ceramic 10uF 50V X7R 20% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1823 Container: Cut Strips | Americas - 1 |
|
$0.1667 | Buy Now |
|
Future Electronics | 1210 10 uF 50 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 500Reel |
|
$0.1720 / $0.1910 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 50VDC - X7R - 1210 - Tape&Reel RoHS: Compliant |
81000 In Stock |
|
$0.1582 / $0.2473 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMK325AB7106MM-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK325AB7106MM-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 71pF, 50V, ±20%, X7R, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 52 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for UMK325AB7106MM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK325AB7106MM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASU32MAB7106MPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | UMK325AB7106MM-T vs MMASU32MAB7106MPNA18 |
MCJCU32MLB7106MPPDT1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | UMK325AB7106MM-T vs MCJCU32MLB7106MPPDT1 |
MBASU32MAB7106MPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | UMK325AB7106MM-T vs MBASU32MAB7106MPNA18 |
MMASU32MAB7106MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | UMK325AB7106MM-T vs MMASU32MAB7106MPNA01 |
MSASU32MAB7106MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | UMK325AB7106MM-T vs MSASU32MAB7106MPNA01 |
MLASU32MAB7106MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | UMK325AB7106MM-T vs MLASU32MAB7106MPNA01 |
MMJCU32MLB7106MPPDT8 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | UMK325AB7106MM-T vs MMJCU32MLB7106MPPDT8 |
MMJCU32MLB7106MPPDT1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | UMK325AB7106MM-T vs MMJCU32MLB7106MPPDT1 |