Part Details for MBASU32MAB7106MPNA18 by TAIYO YUDEN
Overview of MBASU32MAB7106MPNA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBASU32MAB7106MPNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASU32MAB7106MPNA18CT-ND
|
DigiKey | CAP CER 10UF 50V X7R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
991 In Stock |
|
$0.2372 / $0.8000 | Buy Now |
DISTI #
MBASU32MAB7106MPNA
|
Avnet Americas | CAP,1210,X7R,50V,10UF 20% - Tape and Reel (Alt: MBASU32MAB7106MPNA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2689 / $0.3131 | Buy Now |
DISTI #
963-MBASU32MAB7106MP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 1210 20% Industrial RoHS: Compliant | 0 |
|
$0.2590 / $0.8000 | Order Now |
|
Future Electronics | Cap Ceramic 10uF 50V X7R 20% Pad SMD 1210 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Reel | 1000Reel |
|
$0.2500 / $0.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2662 / $0.3943 | Buy Now |
Part Details for MBASU32MAB7106MPNA18
MBASU32MAB7106MPNA18 CAD Models
MBASU32MAB7106MPNA18 Part Data Attributes
|
MBASU32MAB7106MPNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASU32MAB7106MPNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MBASU32MAB7106MPNA18
This table gives cross-reference parts and alternative options found for MBASU32MAB7106MPNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASU32MAB7106MPNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBJCU32MLB7106MPPDT8 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBASU32MAB7106MPNA18 vs MBJCU32MLB7106MPPDT8 |
MCJCU32MLB7106MPPDT1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBASU32MAB7106MPNA18 vs MCJCU32MLB7106MPPDT1 |
MCASU32MAB7106MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBASU32MAB7106MPNA18 vs MCASU32MAB7106MPNA01 |
MMJCU32MLB7106MPPDT1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBASU32MAB7106MPNA18 vs MMJCU32MLB7106MPPDT1 |
MLASU32MAB7106MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBASU32MAB7106MPNA18 vs MLASU32MAB7106MPNA01 |
MBASU32MAB7106MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBASU32MAB7106MPNA18 vs MBASU32MAB7106MPNA01 |
MSASU32MAB7106MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBASU32MAB7106MPNA18 vs MSASU32MAB7106MPNA01 |
MBJCU32MLB7106MPPDT1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBASU32MAB7106MPNA18 vs MBJCU32MLB7106MPPDT1 |
C1210C106M5RAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | MBASU32MAB7106MPNA18 vs C1210C106M5RAC7800 |
MMASU32MAB7106MPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBASU32MAB7106MPNA18 vs MMASU32MAB7106MPNA18 |