Datasheets
UMJ107BB7472MA8T by: TAIYO YUDEN

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP

Part Details for UMJ107BB7472MA8T by TAIYO YUDEN

Overview of UMJ107BB7472MA8T by TAIYO YUDEN

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for UMJ107BB7472MA8T

Part # Distributor Description Stock Price Buy
Ameya Holding Limited   3000-Authorized Distributor
RFQ
DISTI # CEUMJ107BB7472MA8T
Avnet Abacus Multilayer Ceramic Capacitor, 4700 pF, 50 V, � 20%, X7R, 0603 [1608 Metric] (Alt: CEUMJ107BB7472MA8T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for UMJ107BB7472MA8T

UMJ107BB7472MA8T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UMJ107BB7472MA8T Part Data Attributes

UMJ107BB7472MA8T TAIYO YUDEN
Buy Now Datasheet
Compare Parts:
UMJ107BB7472MA8T TAIYO YUDEN Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer TAIYO YUDEN CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Reference Standard AEC-Q200
Size Code 0603
Surface Mount YES
Tan Delta 0.035
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for UMJ107BB7472MA8T

This table gives cross-reference parts and alternative options found for UMJ107BB7472MA8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMJ107BB7472MA8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C0603X472M5REC7081 Ceramic Capacitor, Ceramic, KEMET Corporation UMJ107BB7472MA8T vs C0603X472M5REC7081
C0603T472M5RAC7867 Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, KEMET Corporation UMJ107BB7472MA8T vs C0603T472M5RAC7867
CS0603MR9472 CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0047uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation UMJ107BB7472MA8T vs CS0603MR9472
C0603T472M5RAL7411 Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, KEMET Corporation UMJ107BB7472MA8T vs C0603T472M5RAL7411
C0603C472M5RALTM Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, KEMET Corporation UMJ107BB7472MA8T vs C0603C472M5RALTM
0603X472M500SNW-A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, Capax Technologies Inc UMJ107BB7472MA8T vs 0603X472M500SNW-A
0603H0500472MXTS02A Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, Knowles Capacitors UMJ107BB7472MA8T vs 0603H0500472MXTS02A
C0603S472M5RAL Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603 KEMET Corporation UMJ107BB7472MA8T vs C0603S472M5RAL
CG0603X7R472MWT Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, Quantic UTC UMJ107BB7472MA8T vs CG0603X7R472MWT
C0603S472M5RAC7411 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, KEMET Corporation UMJ107BB7472MA8T vs C0603S472M5RAC7411

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UMJ107BB7472MA8T by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UMJ107BB7472MA8T by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of UMJ107BB7472MA8T would you like to use for your alert(s)?
  • Please alert me when UMJ107BB7472MA8T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UMJ107BB7472MA8T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UMJ107BB7472MA8T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UMJ107BB7472MA8T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UMJ107BB7472MA8T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UMJ107BB7472MA8T by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: