Part Details for CG0603X7R472MWT by Quantic UTC
Overview of CG0603X7R472MWT by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CG0603X7R472MWT
CG0603X7R472MWT CAD Models
CG0603X7R472MWT Part Data Attributes
|
CG0603X7R472MWT
Quantic UTC
Buy Now
|
Compare Parts:
CG0603X7R472MWT
Quantic UTC
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | C(X7R) | |
Size Code | 0603 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.8 mm |
Alternate Parts for CG0603X7R472MWT
This table gives cross-reference parts and alternative options found for CG0603X7R472MWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CG0603X7R472MWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X472M5REC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CG0603X7R472MWT vs C0603X472M5REC7081 |
C0603T472M5RAC7867 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, | KEMET Corporation | CG0603X7R472MWT vs C0603T472M5RAC7867 |
CS0603MR9472 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0047uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CG0603X7R472MWT vs CS0603MR9472 |
C0603T472M5RAL7411 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, | KEMET Corporation | CG0603X7R472MWT vs C0603T472M5RAL7411 |
C0603C472M5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, | KEMET Corporation | CG0603X7R472MWT vs C0603C472M5RALTM |
0603X472M500SNW-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, | Capax Technologies Inc | CG0603X7R472MWT vs 0603X472M500SNW-A |
0603H0500472MXTS02A | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, | Knowles Capacitors | CG0603X7R472MWT vs 0603H0500472MXTS02A |
C0603S472M5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603 | KEMET Corporation | CG0603X7R472MWT vs C0603S472M5RAL |
C0603S472M5RAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, | KEMET Corporation | CG0603X7R472MWT vs C0603S472M5RAC7411 |
GCD188R71H472MA01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CG0603X7R472MWT vs GCD188R71H472MA01D |