-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2.2uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T8012
|
Newark | Radials/Tp&ammo |Nichicon UMF1V2R2MDD1TP RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 / $0.1960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMF1V2R2MDD1TP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UMF1V2R2MDD1TP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2.2uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 50 mA | |
Terminal Pitch | 2.5 mm |
This table gives cross-reference parts and alternative options found for UMF1V2R2MDD1TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMF1V2R2MDD1TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22R2LEM0405MXN511D | CAP,AL2O3,2.2UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMF1V2R2MDD1TP vs 22R2LEM0405MXN511D |
22R2LEM0405MXN011C | CAP,AL2O3,2.2UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMF1V2R2MDD1TP vs 22R2LEM0405MXN011C |
22R2LEM0405MXN911A | CAP,AL2O3,2.2UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMF1V2R2MDD1TP vs 22R2LEM0405MXN911A |
82R2LEM0405MXN0N | CAP,AL2O3,2.2UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMF1V2R2MDD1TP vs 82R2LEM0405MXN0N |
82R2LEM0405MX00E | CAP,AL2O3,2.2UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMF1V2R2MDD1TP vs 82R2LEM0405MX00E |
82R2LEM0405MXN5J | CAP,AL2O3,2.2UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMF1V2R2MDD1TP vs 82R2LEM0405MXN5J |
82R2LEM0405MXN211D | CAP,AL2O3,2.2UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMF1V2R2MDD1TP vs 82R2LEM0405MXN211D |
82R2LEM0405MXN4F | CAP,AL2O3,2.2UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMF1V2R2MDD1TP vs 82R2LEM0405MXN4F |
22R2LEM0405MXN211B | CAP,AL2O3,2.2UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMF1V2R2MDD1TP vs 22R2LEM0405MXN211B |
82R2LEM0405MXN911F | CAP,AL2O3,2.2UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMF1V2R2MDD1TP vs 82R2LEM0405MXN911F |