Part Details for 22R2LEM0405MXN511D by Fenghua (HK) Electronics Ltd
Overview of 22R2LEM0405MXN511D by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 22R2LEM0405MXN511D
22R2LEM0405MXN511D CAD Models
22R2LEM0405MXN511D Part Data Attributes
|
22R2LEM0405MXN511D
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
22R2LEM0405MXN511D
Fenghua (HK) Electronics Ltd
CAP,AL2O3,2.2UF,35VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 50 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 22R2LEM0405MXN511D
This table gives cross-reference parts and alternative options found for 22R2LEM0405MXN511D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22R2LEM0405MXN511D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82R2LEM0405MX07M | CAP,AL2O3,2.2UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 22R2LEM0405MXN511D vs 82R2LEM0405MX07M |
12R2LEM0405MXN011A | CAP,AL2O3,2.2UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 22R2LEM0405MXN511D vs 12R2LEM0405MXN011A |
12R2LEM0405MXN211B | CAP,AL2O3,2.2UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 22R2LEM0405MXN511D vs 12R2LEM0405MXN211B |
22R2LEM0405MXN911J | CAP,AL2O3,2.2UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 22R2LEM0405MXN511D vs 22R2LEM0405MXN911J |
82R2LEM0405MX01A | CAP,AL2O3,2.2UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 22R2LEM0405MXN511D vs 82R2LEM0405MX01A |
12R2LEM0405MXN2110 | CAP,AL2O3,2.2UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 22R2LEM0405MXN511D vs 12R2LEM0405MXN2110 |
22R2LEM0405MXN311D | CAP,AL2O3,2.2UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 22R2LEM0405MXN511D vs 22R2LEM0405MXN311D |
82R2LEM0405MX07E | CAP,AL2O3,2.2UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 22R2LEM0405MXN511D vs 82R2LEM0405MX07E |
82R2LEM0405MXN5E | CAP,AL2O3,2.2UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 22R2LEM0405MXN511D vs 82R2LEM0405MXN5E |
22R2LEM0405MXN211R | CAP,AL2O3,2.2UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 22R2LEM0405MXN511D vs 22R2LEM0405MXN211R |