Part Details for UMF1V2R2MDD1TE by Nichicon Corporation
Overview of UMF1V2R2MDD1TE by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMF1V2R2MDD1TE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T8011
|
Newark | Radials/Tp&ammo |Nichicon UMF1V2R2MDD1TE RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 / $0.1960 | Buy Now |
Part Details for UMF1V2R2MDD1TE
UMF1V2R2MDD1TE CAD Models
UMF1V2R2MDD1TE Part Data Attributes
|
UMF1V2R2MDD1TE
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UMF1V2R2MDD1TE
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2.2uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM | |
Length | 5 mm | |
Manufacturer Series | MF | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 50 mA | |
Series | MF | |
Terminal Pitch | 5 mm |
Alternate Parts for UMF1V2R2MDD1TE
This table gives cross-reference parts and alternative options found for UMF1V2R2MDD1TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMF1V2R2MDD1TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22R2LEM0405MXN511D | CAP,AL2O3,2.2UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMF1V2R2MDD1TE vs 22R2LEM0405MXN511D |
22R2LEM0405MXN011C | CAP,AL2O3,2.2UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMF1V2R2MDD1TE vs 22R2LEM0405MXN011C |
22R2LEM0405MXN911A | CAP,AL2O3,2.2UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMF1V2R2MDD1TE vs 22R2LEM0405MXN911A |
82R2LEM0405MXN0N | CAP,AL2O3,2.2UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMF1V2R2MDD1TE vs 82R2LEM0405MXN0N |
82R2LEM0405MX00E | CAP,AL2O3,2.2UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMF1V2R2MDD1TE vs 82R2LEM0405MX00E |
82R2LEM0405MXN5J | CAP,AL2O3,2.2UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMF1V2R2MDD1TE vs 82R2LEM0405MXN5J |
82R2LEM0405MXN211D | CAP,AL2O3,2.2UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMF1V2R2MDD1TE vs 82R2LEM0405MXN211D |
82R2LEM0405MXN4F | CAP,AL2O3,2.2UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMF1V2R2MDD1TE vs 82R2LEM0405MXN4F |
22R2LEM0405MXN211B | CAP,AL2O3,2.2UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMF1V2R2MDD1TE vs 22R2LEM0405MXN211B |
82R2LEM0405MXN911F | CAP,AL2O3,2.2UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMF1V2R2MDD1TE vs 82R2LEM0405MXN911F |