Part Details for UMA0G101MDD by Nichicon Corporation
Overview of UMA0G101MDD by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMA0G101MDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMA0G101MDD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 4 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UMA0G101MDD) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UMA0G101MDD
UMA0G101MDD CAD Models
UMA0G101MDD Part Data Attributes
|
UMA0G101MDD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UMA0G101MDD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 5MMH RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 56 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for UMA0G101MDD
This table gives cross-reference parts and alternative options found for UMA0G101MDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMA0G101MDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1101LOM0505MVN58EF | CAP,AL2O3,100UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMA0G101MDD vs 1101LOM0505MVN58EF |
2101LOM0505MVN481R | CAP,AL2O3,100UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMA0G101MDD vs 2101LOM0505MVN481R |
2101LOM0505MVN08ER | CAP,AL2O3,100UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMA0G101MDD vs 2101LOM0505MVN08ER |
1101LOM0505MVN981F | CAP,AL2O3,100UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMA0G101MDD vs 1101LOM0505MVN981F |
2101LOM0505MVN381C | CAP,AL2O3,100UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMA0G101MDD vs 2101LOM0505MVN381C |
1101LOM0505MVN185D | CAP,AL2O3,100UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMA0G101MDD vs 1101LOM0505MVN185D |
8101LOM0505MVN785A | CAP,AL2O3,100UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMA0G101MDD vs 8101LOM0505MVN785A |
1101LOM0505MVN38FM | CAP,AL2O3,100UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMA0G101MDD vs 1101LOM0505MVN38FM |
8101LOM0505MVN98FJ | CAP,AL2O3,100UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMA0G101MDD vs 8101LOM0505MVN98FJ |
8101LOM0505MVN08E0 | CAP,AL2O3,100UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMA0G101MDD vs 8101LOM0505MVN08E0 |