Part Details for 2101LOM0505MVN381C by Fenghua (HK) Electronics Ltd
Overview of 2101LOM0505MVN381C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2101LOM0505MVN381C
2101LOM0505MVN381C CAD Models
2101LOM0505MVN381C Part Data Attributes
|
2101LOM0505MVN381C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2101LOM0505MVN381C
Fenghua (HK) Electronics Ltd
CAP,AL2O3,100UF,4VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 86 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 2101LOM0505MVN381C
This table gives cross-reference parts and alternative options found for 2101LOM0505MVN381C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2101LOM0505MVN381C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1101LOM0505MVN58EF | CAP,AL2O3,100UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101LOM0505MVN381C vs 1101LOM0505MVN58EF |
2101LOM0505MVN481R | CAP,AL2O3,100UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101LOM0505MVN381C vs 2101LOM0505MVN481R |
2101LOM0505MVN08ER | CAP,AL2O3,100UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101LOM0505MVN381C vs 2101LOM0505MVN08ER |
1101LOM0505MVN981F | CAP,AL2O3,100UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101LOM0505MVN381C vs 1101LOM0505MVN981F |
1101LOM0505MVN185D | CAP,AL2O3,100UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101LOM0505MVN381C vs 1101LOM0505MVN185D |
8101LOM0505MVN785A | CAP,AL2O3,100UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101LOM0505MVN381C vs 8101LOM0505MVN785A |
1101LOM0505MVN38FM | CAP,AL2O3,100UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101LOM0505MVN381C vs 1101LOM0505MVN38FM |
8101LOM0505MVN98FJ | CAP,AL2O3,100UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101LOM0505MVN381C vs 8101LOM0505MVN98FJ |
8101LOM0505MVN08E0 | CAP,AL2O3,100UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101LOM0505MVN381C vs 8101LOM0505MVN08E0 |
8101L0M0505MV00P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 2101LOM0505MVN381C vs 8101L0M0505MV00P |