There are no models available for this part yet.
Overview of UM6164DK-12 by United Microelectronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
Price & Stock for UM6164DK-12 by United Microelectronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 8K X 8 STANDARD SRAM, 12 ns, 28 Pin Plastic DIP | 71 |
|
$3.9000 / $9.0000 | Buy Now |
CAD Models for UM6164DK-12 by United Microelectronics Corporation
Part Data Attributes for UM6164DK-12 by United Microelectronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
UNITED MICROELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
12 ns
|
JESD-30 Code
|
R-PDIP-T28
|
Memory Density
|
65536 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
28
|
Number of Words
|
8192 words
|
Number of Words Code
|
8000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
8KX8
|
Output Characteristics
|
3-STATE
|
Output Enable
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Standby Voltage-Min
|
3 V
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for UM6164DK-12
This table gives cross-reference parts and alternative options found for UM6164DK-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM6164DK-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C6408EC-12/883C | Standard SRAM, 8KX8, 12ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | UM6164DK-12 vs MT5C6408EC-12/883C |
P4C164L-12SNMBLF | Standard SRAM, 8KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, ROHS COMPLIANT, SOP-28 | Pyramid Semiconductor Corporation | UM6164DK-12 vs P4C164L-12SNMBLF |
CY7C186A-12LMB | Standard SRAM, 8KX8, 12ns, CMOS, CQCC32, CERAMIC, LCC-32 | Cypress Semiconductor | UM6164DK-12 vs CY7C186A-12LMB |
MT5C6408C-12/IT | Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Micross Components | UM6164DK-12 vs MT5C6408C-12/IT |
P4C164-12SNCLF | Standard SRAM, 8KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, ROHS COMPLIANT, SOP-28 | Pyramid Semiconductor Corporation | UM6164DK-12 vs P4C164-12SNCLF |
MT5C6408C-12/883C | Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Micross Components | UM6164DK-12 vs MT5C6408C-12/883C |
CY7C186A-12DMB | Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Cypress Semiconductor | UM6164DK-12 vs CY7C186A-12DMB |
L7C185KME12 | Standard SRAM, 8KX8, 12ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 | LOGIC Devices Inc | UM6164DK-12 vs L7C185KME12 |
MT5C6408C-12L/IT | Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Micross Components | UM6164DK-12 vs MT5C6408C-12L/IT |
L7C185IM12L | Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | LOGIC Devices Inc | UM6164DK-12 vs L7C185IM12L |