Part Details for MT5C6408C-12/883C by Micross Components
Overview of MT5C6408C-12/883C by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) | |
54LS154F/883C | Rochester Electronics LLC | 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer |
Part Details for MT5C6408C-12/883C
MT5C6408C-12/883C CAD Models
MT5C6408C-12/883C Part Data Attributes
|
MT5C6408C-12/883C
Micross Components
Buy Now
Datasheet
|
Compare Parts:
MT5C6408C-12/883C
Micross Components
Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-CDIP-T28 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MT5C6408C-12/883C
This table gives cross-reference parts and alternative options found for MT5C6408C-12/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C6408C-12/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7B186-12PC | Cypress Semiconductor | Check for Price | Standard SRAM, 8KX8, 12ns, BICMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | MT5C6408C-12/883C vs CY7B186-12PC |
P4C164L-12SNMLF | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 8KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, ROHS COMPLIANT, SOP-28 | MT5C6408C-12/883C vs P4C164L-12SNMLF |
IS61C64AH-12JI | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 8KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | MT5C6408C-12/883C vs IS61C64AH-12JI |
L7C185MM12L | LOGIC Devices Inc | Check for Price | Standard SRAM, 8KX8, 12ns, CMOS, CDFP28, CERAMIC, FP-28 | MT5C6408C-12/883C vs L7C185MM12L |
CY7C186A-12DMB | Cypress Semiconductor | Check for Price | Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | MT5C6408C-12/883C vs CY7C186A-12DMB |
ATT7C186P-12 | LSI Corporation | Check for Price | Standard SRAM, 8KX8, 12ns, CMOS, PDIP28 | MT5C6408C-12/883C vs ATT7C186P-12 |
CY7C185D-12SXC | Cypress Semiconductor | Check for Price | Standard SRAM, 8KX8, 12ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, MO-119, SOIC-28 | MT5C6408C-12/883C vs CY7C185D-12SXC |
P4C164L-12SNM | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 8KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOP-28 | MT5C6408C-12/883C vs P4C164L-12SNM |
IDT71B64S12Y8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 8KX8, 12ns, BICMOS, PDSO28, 0.300 INCH, SOJ-28 | MT5C6408C-12/883C vs IDT71B64S12Y8 |
P4C164-12SNI | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 8KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOP-28 | MT5C6408C-12/883C vs P4C164-12SNI |