Part Details for UM10E50A01 by Honeywell Sensing and Control
Overview of UM10E50A01 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UM10E50A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_17777765
|
Arrow Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 250VAC 1.47N Thru-Hole RoHS: Compliant Min Qty: 34 Package Multiple: 1 Lead time: 16 Weeks | Americas - 998 |
|
$2.9550 | Buy Now |
DISTI #
26648911
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 250VAC 1.47N Thru-Hole RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 998 |
|
$2.9550 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ |
Part Details for UM10E50A01
UM10E50A01 CAD Models
UM10E50A01 Part Data Attributes
|
UM10E50A01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
UM10E50A01
Honeywell Sensing and Control
Snap Acting/Limit Switch, Momentary, 0.7mm, Solder Terminal, Plunger Actuator, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 0.7 mm | |
Actuator Type | PLUNGER | |
Body Breadth | 6.4 mm | |
Body Height | 7.7 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 82 °C | |
Pre-Travel-Max | 0.6 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |