Part Details for UM10E10F01 by Honeywell Sensing and Control
Overview of UM10E10F01 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UM10E10F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 71 |
|
$8.0000 / $12.3100 | Buy Now |
Part Details for UM10E10F01
UM10E10F01 CAD Models
UM10E10F01 Part Data Attributes
|
UM10E10F01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
UM10E10F01
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 3mm, Solder Terminal, Plunger Actuator, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 3 mm | |
Actuator Type | PLUNGER | |
Body Breadth | 6.4 mm | |
Body Height | 11 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | .1A@250VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.58 N | |
Pre-Travel-Max | 2.5 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |