Part Details for UM10B-B7 by Goodwork Semiconductor Co Ltd
Overview of UM10B-B7 by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UM10B-B7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 25A 1V400mA 800mA 1kV UMB Bridge Rectifiers ROHS | 2660 |
|
$0.0101 / $0.0203 | Buy Now |