Part Details for ULTSHCR-134-D-14-290-GT-LT-001 by Major League Electronics
Overview of ULTSHCR-134-D-14-290-GT-LT-001 by Major League Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part Details for ULTSHCR-134-D-14-290-GT-LT-001
ULTSHCR-134-D-14-290-GT-LT-001 CAD Models
ULTSHCR-134-D-14-290-GT-LT-001 Part Data Attributes
|
ULTSHCR-134-D-14-290-GT-LT-001
Major League Electronics
Buy Now
Datasheet
|
Compare Parts:
ULTSHCR-134-D-14-290-GT-LT-001
Major League Electronics
Board Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAJOR LEAGUE ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | MATING PIN LENGTH=0.290 INCHES | |
Body Breadth | 0.198 inch | |
Body Length | 3.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 |
Alternate Parts for ULTSHCR-134-D-14-290-GT-LT-001
This table gives cross-reference parts and alternative options found for ULTSHCR-134-D-14-290-GT-LT-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ULTSHCR-134-D-14-290-GT-LT-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMA22HRMS | Card Edge Connector, 22 Contact(s), 1/2 LOADED Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Hole .125-.137, Receptacle | Sullins Connector Solutions | ULTSHCR-134-D-14-290-GT-LT-001 vs EMA22HRMS |
EMA22HRMT | Card Edge Connector, 22 Contact(s), 1/2 LOADED Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, #4-40, Receptacle | Sullins Connector Solutions | ULTSHCR-134-D-14-290-GT-LT-001 vs EMA22HRMT |
EYA22HRMW | Card Edge Connector, 22 Contact(s), 1/2 LOADED Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Hole .125-.137, Receptacle | Sullins Connector Solutions | ULTSHCR-134-D-14-290-GT-LT-001 vs EYA22HRMW |
HBSTCR-134-D-XXX-26-GT-200-LT | Board Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Receptacle | Major League Electronics | ULTSHCR-134-D-14-290-GT-LT-001 vs HBSTCR-134-D-XXX-26-GT-200-LT |
EYA22HRMS | Card Edge Connector, 22 Contact(s), 1/2 LOADED Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Hole .125-.137, Receptacle | Sullins Connector Solutions | ULTSHCR-134-D-14-290-GT-LT-001 vs EYA22HRMS |
BSTCR-134-D-XXX-16-GT-200-LT | Board Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Major League Electronics | ULTSHCR-134-D-14-290-GT-LT-001 vs BSTCR-134-D-XXX-16-GT-200-LT |
ARS-02-LPD-10-SG-SMPCP-PPT-TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | ULTSHCR-134-D-14-290-GT-LT-001 vs ARS-02-LPD-10-SG-SMPCP-PPT-TR |
EMA22HRMW | Card Edge Connector, 22 Contact(s), 1/2 LOADED Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Hole .125-.137, Receptacle | Sullins Connector Solutions | ULTSHCR-134-D-14-290-GT-LT-001 vs EMA22HRMW |
EMA22HRMX | Card Edge Connector, 22 Contact(s), 1/2 LOADED Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, #4-40, Receptacle | Sullins Connector Solutions | ULTSHCR-134-D-14-290-GT-LT-001 vs EMA22HRMX |
LTSHCR-134-D-30-950-GT-LT-001 | Board Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Major League Electronics | ULTSHCR-134-D-14-290-GT-LT-001 vs LTSHCR-134-D-30-950-GT-LT-001 |