Part Details for EMA22HRMX by Sullins Connector Solutions
Overview of EMA22HRMX by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMA22HRMX
EMA22HRMX CAD Models
EMA22HRMX Part Data Attributes
|
EMA22HRMX
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
EMA22HRMX
Sullins Connector Solutions
Card Edge Connector, 22 Contact(s), 1/2 LOADED Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, #4-40, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOOP BELLOWS TYPE | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 3.555 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 800VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.125 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | FLUSH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1,(1/2 LD) | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.56 inch | |
Terminal Pitch | 3.175 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 22 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for EMA22HRMX
This table gives cross-reference parts and alternative options found for EMA22HRMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMA22HRMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EYA22HRMH | Card Edge Connector, 22 Contact(s), 1/2 LOADED Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Hole .125-.137, Receptacle | Sullins Connector Solutions | EMA22HRMX vs EYA22HRMH |
ARS-02-LPD-10-SG-SMPCP-PPM-TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | EMA22HRMX vs ARS-02-LPD-10-SG-SMPCP-PPM-TR |
EMA22HRMI | Card Edge Connector, 22 Contact(s), 1/2 LOADED Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, #4-40, Receptacle | Sullins Connector Solutions | EMA22HRMX vs EMA22HRMI |
LTSHCR-134-D-06-150-GT-LT-001 | Board Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Major League Electronics | EMA22HRMX vs LTSHCR-134-D-06-150-GT-LT-001 |
ARS-02-LPD-10-SG-SMPCP-PPL-TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | EMA22HRMX vs ARS-02-LPD-10-SG-SMPCP-PPL-TR |
ARS-02-LPD-10-SG-SMPCP-PPL-TB | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | EMA22HRMX vs ARS-02-LPD-10-SG-SMPCP-PPL-TB |
LTSHCR-134-D-26-750-GT-LT-001 | Board Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Major League Electronics | EMA22HRMX vs LTSHCR-134-D-26-750-GT-LT-001 |
BSTCR-134-D-XXX-20-GT-200-LT | Board Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Major League Electronics | EMA22HRMX vs BSTCR-134-D-XXX-20-GT-200-LT |
LTSHCR-134-D-20-450-GT-LT-001 | Board Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Major League Electronics | EMA22HRMX vs LTSHCR-134-D-20-450-GT-LT-001 |
EYA22HRMT | Card Edge Connector, 22 Contact(s), 1/2 LOADED Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, #4-40, Receptacle | Sullins Connector Solutions | EMA22HRMX vs EYA22HRMT |