-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Eight Darlington array
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7131
|
Newark | Bipolar Array, Dual Npn, 0.5A, Dip, Transistor Polarity:Dual Npn, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current Npn:500Ma, Continuous Collector Current Pnp:-, Product Range:- Rohs Compliant: Yes |Stmicroelectronics ULQ2802A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1883 |
|
$1.0900 | Buy Now |
DISTI #
57P4757
|
Newark | Darlington Array |Stmicroelectronics ULQ2802A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 | Buy Now |
DISTI #
497-ULQ2802A-ND
|
DigiKey | TRANS 8NPN DARL 50V 0.5A 18DIP Min Qty: 1 Lead time: 26 Weeks Container: Tube |
972 In Stock |
|
$1.2710 / $2.8800 | Buy Now |
DISTI #
ULQ2802A
|
Avnet Americas | Trans Darlington NPN 50V 0.5A 18-Pin PDIP Tube - Rail/Tube (Alt: ULQ2802A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$1.2632 / $1.4375 | Buy Now |
DISTI #
47AK7131
|
Avnet Americas | Trans Darlington NPN 50V 0.5A 18-Pin PDIP Tube - Bulk (Alt: 47AK7131) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 500 Partner Stock |
|
$1.5500 / $3.1400 | Buy Now |
DISTI #
511-ULQ2802A
|
Mouser Electronics | Darlington Transistors Eight NPN Array RoHS: Compliant | 874 |
|
$1.2500 / $2.8800 | Buy Now |
|
STMicroelectronics | Eight Darlington array RoHS: Compliant Min Qty: 1 | 874 |
|
$1.4800 / $2.8200 | Buy Now |
|
Future Electronics | Bipolar (BJT) Transistor Array 8 NPN Darlington 50V 500mA 1W Through Hole 18-DIP RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 980Tube |
|
$1.2800 / $1.4400 | Buy Now |
DISTI #
ULQ2802A
|
Avnet Americas | Trans Darlington NPN 50V 0.5A 18-Pin PDIP Tube - Rail/Tube (Alt: ULQ2802A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$1.2632 / $1.4375 | Buy Now |
DISTI #
47AK7131
|
Avnet Americas | Trans Darlington NPN 50V 0.5A 18-Pin PDIP Tube - Bulk (Alt: 47AK7131) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 500 Partner Stock |
|
$1.5500 / $3.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ULQ2802A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ULQ2802A
STMicroelectronics
Eight Darlington array
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | 8 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Number of Elements | 8 | |
Number of Terminals | 18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.6 V |
This table gives cross-reference parts and alternative options found for ULQ2802A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ULQ2802A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TD62082AP | TRANSISTOR 0.5 A, 50 V, 8 CHANNEL, NPN, Si, POWER TRANSISTOR, 0.300 INCH, PLASTIC, DIP-18, BIP General Purpose Power | Toshiba America Electronic Components | ULQ2802A vs TD62082AP |
M54585P | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 8-Element, NPN, Silicon, Plastic/Epoxy, 18 Pin, 18P4G, 18 PIN | Mitsubishi Electric | ULQ2802A vs M54585P |
ULN2804APG | TRANSISTOR 0.5 A, 50 V, 8 CHANNEL, NPN, Si, POWER TRANSISTOR, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18, BIP General Purpose Power | Toshiba America Electronic Components | ULQ2802A vs ULN2804APG |
ULN2801A | Eight Darlington Arrays | STMicroelectronics | ULQ2802A vs ULN2801A |
ULN2801A | 0.5A, 8 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 707, DIP-18 | Motorola Mobility LLC | ULQ2802A vs ULN2801A |
ULN2804A | 0.5A, 50V, 8 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 707, DIP-18 | Motorola Mobility LLC | ULQ2802A vs ULN2804A |
ULN2804A | 0.5A, 50V, 8 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 707, DIP-18 | onsemi | ULQ2802A vs ULN2804A |
ULN2804A | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 8-Element, NPN, Silicon, Plastic/Epoxy, 18 Pin, PLASTIC, DIP-18 | Sanken Electric Co Ltd | ULQ2802A vs ULN2804A |
ULN2802A | Eight Darlington Arrays | STMicroelectronics | ULQ2802A vs ULN2802A |
ULQ2801A | Eight Darlington array | STMicroelectronics | ULQ2802A vs ULQ2801A |