ULQ2802A vs ULN2804APG feature comparison

ULQ2802A STMicroelectronics

Buy Now Datasheet

ULN2804APG Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS TOSHIBA CORP
Part Package Code DIP DIP
Package Description DIP-18 0.300 INCH, LEAD FREE, PLASTIC, DIP-18
Pin Count 18 18
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 16 Weeks, 3 Days
Samacsys Manufacturer STMicroelectronics Toshiba
Additional Feature LOGIC LEVEL COMPATIBLE LOGIC LEVEL COMPATIBLE
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration 8 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR 8 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 1000 1000
JESD-30 Code R-PDIP-T18 R-PDIP-T18
JESD-609 Code e3
Number of Elements 8 8
Number of Terminals 18 18
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
VCEsat-Max 1.6 V
Base Number Matches 1 1
Pbfree Code Yes

Compare ULQ2802A with alternatives

Compare ULN2804APG with alternatives