-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50-V, eight-channel darlington array 20-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ULN2803CDWRCT-ND
|
DigiKey | 50-V, EIGHT-CHANNEL DARLINGTON A Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4783 / $1.2300 | Buy Now |
DISTI #
595-ULN2803CDWR
|
Mouser Electronics | Darlington Transistors 50-V, eight-channel darlington array 20-SOIC -40 to 85 RoHS: Compliant | 82320 |
|
$0.4630 / $1.2300 | Buy Now |
DISTI #
J56:1989_19014356
|
Arrow Electronics | Trans Darlington NPN 50V 0.5A 20-Pin SOIC T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Date Code: 2402 | Europe - 190000 |
|
$0.4486 / $0.4673 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, 8 DRIVER, 0.5A, PDSO20 | 600 |
|
$0.4375 / $1.0500 | Buy Now |
DISTI #
ULN2803CDWR
|
TME | IC: driver, darlington,transistor array, SO20-W, 0.5A, 50V, Ch: 8 Min Qty: 1 | 4613 |
|
$0.6240 / $1.1500 | Buy Now |
|
Ameya Holding Limited | 13486 |
|
RFQ | ||
DISTI #
SMC-ULN2803CDWR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1046 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 50-V, EIGHT-CHANNEL DARLINGTON A | 2347 |
|
$0.4152 / $0.6769 | Buy Now |
|
Chips Pulse Industry Limited | SOIC-20 New Arrivals ROHS Purchase Online, Ship Immediately | 2816 |
|
$0.3813 / $0.4619 | Buy Now |
|
LCSC | SOIC-20-300mil Bipolar Transistors - BJT ROHS | 2347 |
|
$0.4237 / $0.6907 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ULN2803CDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ULN2803CDWR
Texas Instruments
50-V, eight-channel darlington array 20-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-20 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 8 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.5 A | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 1.35 mA | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |