Part Details for ULN2074B by Motorola Semiconductor Products
Overview of ULN2074B by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN2074B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Peripheral Driver, Quad Driver, 16 Pin, Plastic, DIP | 26 |
|
$4.7550 / $7.1325 | Buy Now |
|
Quest Components | Peripheral Driver, Quad Driver, 16 Pin, Plastic, DIP | 22 |
|
$3.5663 / $7.1325 | Buy Now |
Part Details for ULN2074B
ULN2074B CAD Models
ULN2074B Part Data Attributes
|
ULN2074B
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
ULN2074B
Motorola Semiconductor Products
Peripheral Driver, 4 Driver, BIPolar, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Current Flow Direction | SINK | |
Output Current-Max | 1.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Turn-off Time | 1.5 µs | |
Turn-on Time | 1 µs |
Alternate Parts for ULN2074B
This table gives cross-reference parts and alternative options found for ULN2074B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ULN2074B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ULS2074H883 | Power Bipolar Transistor, 1.5A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 16 Pin, HERMETIC SEALED, CERAMIC PACKAGE-6 | Allegro MicroSystems LLC | ULN2074B vs ULS2074H883 |
ULN2074B | Power Bipolar Transistor, 1.5A I(C), 35V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin | Allegro MicroSystems LLC | ULN2074B vs ULN2074B |
ULN2074B | IC,PERIPHERAL DRIVER,4 DRIVER,BIPOLAR,DIP,16PIN,PLASTIC | Freescale Semiconductor | ULN2074B vs ULN2074B |
ULN2074B | 50 V - 1.5 A quad Darlington switches | STMicroelectronics | ULN2074B vs ULN2074B |