Part Details for ULN2065B. by STMicroelectronics
Overview of ULN2065B. by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN2065B.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC5434
|
Newark | Darlington Switch, Npn Quad 80V Dip, Product Range:-, Msl:-, Collector Emitter Voltage V(Br)Ceo:80V, Continuous Collector Current Ic:1.75A, Dc Collector Current:1.5A, Filter Terminals:Through Hole, Ic Generic Number:2065 Rohs Compliant: Yes |Stmicroelectronics ULN2065B. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8500 | Buy Now |