Part Details for ULN2004AFWG,N,E by Toshiba America Electronic Components
Overview of ULN2004AFWG,N,E by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN2004AFWG,N,E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ULN2004AFWGNECT-ND
|
DigiKey | IC PWR RELAY 7NPN 1:1 16SOL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT) | Temporarily Out of Stock |
|
$0.5300 | Buy Now |
DISTI #
ULN2004AFWG,N,E
|
Avnet Americas | Trans Darlington NPN 50V 0.5A 16-Pin SOL - Tape and Reel (Alt: ULN2004AFWG,N,E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
ULN2004AFWG,N,E
|
Avnet Americas | Trans Darlington NPN 50V 0.5A 16-Pin SOL - Tape and Reel (Alt: ULN2004AFWG,N,E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ |
Part Details for ULN2004AFWG,N,E
ULN2004AFWG,N,E CAD Models
ULN2004AFWG,N,E Part Data Attributes:
|
ULN2004AFWG,N,E
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
ULN2004AFWG,N,E
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |