Part Details for ULN2003V12DR by Texas Instruments
Overview of ULN2003V12DR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN2003V12DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5510
|
Newark | Relay Driver, Sink, 0.14A, Soic-16, Supply Voltage Min:-, Supply Voltage Max:-, No. Of Outputs:7Outputs, Output Voltage:16V, Output Current:140Ma, Driver Case Style:Soic, Product Range:-, Msl:Msl 1 - Unlimited, Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS ULN2003V12DR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1109 |
|
$0.6340 / $0.7880 | Buy Now |
DISTI #
296-30538-1-ND
|
DigiKey | IC PWR RELAY NPN 1:1 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5626 In Stock |
|
$0.1875 / $0.5700 | Buy Now |
DISTI #
595-ULN2003V12DR
|
Mouser Electronics | Darlington Transistors Low Pwr Relay Driver RoHS: Compliant | 4529 |
|
$0.1870 / $0.4900 | Buy Now |
DISTI #
V72:2272_07430433
|
Arrow Electronics | Power Switch Lo Side 7-OUT 0.1A 16-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2313 Container: Cut Strips | Americas - 2125 |
|
$0.1924 / $0.3265 | Buy Now |
|
Quest Components | 4 |
|
$0.8175 | Buy Now | |
|
Ameya Holding Limited | ULN2003V12DR 阵列7路 NPN 达林顿晶体管阵列, 140 mA 20 V, 16针 SOIC封装 | 20510 |
|
RFQ | |
|
Chip1Cloud | MOSFET 7CH 16SOIC | 3130 |
|
RFQ | |
DISTI #
C1S746202715123
|
Chip1Stop | Pref DRVR 7 860mW 16-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1720 |
|
$0.1700 / $0.2940 | Buy Now |
|
CHIPMALL.COM LIMITED | IC PWR RELAY NPN 1:1 16SOIC | 990 |
|
$0.2134 / $0.3867 | Buy Now |
|
Chips Pulse Industry Limited | SOIC-16_150mil Darlington Transistor Arrays RoHS Purchase Online, Ship Immediately | 1195 |
|
$0.1960 / $0.2618 | Buy Now |