Part Details for ULN2003D1 by STMicroelectronics
Overview of ULN2003D1 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN2003D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Peripheral Driver, 7-Driver, 16 Pin, Plastic, SOP | 85 |
|
$0.4000 / $0.6000 | Buy Now |
|
Quest Components | Peripheral Driver, 7-Driver, 16 Pin, Plastic, SOP | 99 |
|
$0.6000 / $1.0000 | Buy Now |
|
ComSIT USA | SEVEN DARLINGTON ARRAY Buffer/Inverter Based Peripheral Driver, 7 Driver, 0.5A, PDSO16 RoHS: Compliant | Europe - 41 |
|
RFQ | |
|
Chip1Cloud | IC PWR RELAY 7NPN 1:1 16SO / Power Switch/Driver 1:1 NPN 500mA 16-SO | 98000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 122 |
|
$2.0000 / $3.0800 | Buy Now |
|
Perfect Parts Corporation | 7610 |
|
RFQ |