Part Details for ULN2003D by IKSemicon Co Ltd
Overview of ULN2003D by IKSemicon Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN2003D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ULN2003D
|
Maritex | Transistor: NPN-Darlington, bipolar, 50V, 500mA, CH:7, 500mW, -40+85 deg.C, SMD, SO16 Min Qty: 1 Package Multiple: 1 | 1024 |
|
$0.2370 / $0.2960 | Buy Now |