Part Details for ULN2001AD by Texas Instruments
Overview of ULN2001AD by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN2001AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ULN2001AD-ND
|
DigiKey | SMALL SIGNAL BIPOLAR TRANSISTOR Min Qty: 523 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1850 In Stock |
|
$0.5700 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.5A, 50V, 7-Element, NPN, MS-012AC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1850 |
|
$0.4931 / $0.5801 | Buy Now |