Part Details for ULN2001A by STMicroelectronics
Overview of ULN2001A by STMicroelectronics
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN2001A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC0510
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics ULN2001A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2510 / $0.3210 | Buy Now |
DISTI #
497-2340-5-ND
|
DigiKey | IC PWR RELAY 7NPN 1:1 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3945 In Stock |
|
$0.2633 / $0.7300 | Buy Now |
DISTI #
ULN2001A
|
Avnet Americas | Load Driver, 3.5 A, 16 Pins, PDIP - Rail/Tube (Alt: ULN2001A) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.2613 / $0.2725 | Buy Now |
DISTI #
ULN2001A
|
Avnet Americas | Load Driver, 3.5 A, 16 Pins, PDIP - Rail/Tube (Alt: ULN2001A) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.2613 / $0.2725 | Buy Now |
DISTI #
511-ULN2001A
|
Mouser Electronics | Darlington Transistors Seven NPN Array RoHS: Compliant | 4108 |
|
$0.2610 / $0.7300 | Buy Now |
|
STMicroelectronics | Seven Darlington Arrays RoHS: Compliant Min Qty: 1 | 4158 |
|
$0.3300 / $0.7200 | Buy Now |
|
Future Electronics | ULN Series 50 V 500 mA High Voltage High Current Seven Darlington Array - DIP-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.2550 / $0.3050 | Buy Now |
|
Future Electronics | ULN Series 50 V 500 mA High Voltage High Current Seven Darlington Array - DIP-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.2550 / $0.3050 | Buy Now |
|
Future Electronics | ULN Series 50 V 500 mA High Voltage High Current Seven Darlington Array - DIP-16 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.2550 / $0.3050 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 822 |
|
$0.1800 / $0.6000 | Buy Now |