Part Details for UKT1H0R1MDD1TD by Nichicon Corporation
Overview of UKT1H0R1MDD1TD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UKT1H0R1MDD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-10656-1-ND
|
DigiKey | CAP ALUM 0.1UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
212 In Stock |
|
$0.1012 / $0.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 Partner Stock |
|
$0 | Buy Now |
DISTI #
C1S528101737011
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes | 2000 |
|
$0.1520 / $0.1530 | Buy Now |
Part Details for UKT1H0R1MDD1TD
UKT1H0R1MDD1TD CAD Models
UKT1H0R1MDD1TD Part Data Attributes
|
UKT1H0R1MDD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKT1H0R1MDD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 0.1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1.3 mA | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm |
Alternate Parts for UKT1H0R1MDD1TD
This table gives cross-reference parts and alternative options found for UKT1H0R1MDD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKT1H0R1MDD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVZ1H0R1MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Nichicon Corporation | UKT1H0R1MDD1TD vs UVZ1H0R1MDD1CP |
50YXA0R1MEFCKC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Rubycon Corporation | UKT1H0R1MDD1TD vs 50YXA0R1MEFCKC5X11 |
RJ5-50VR10ME3-T36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | ELNA America Inc | UKT1H0R1MDD1TD vs RJ5-50VR10ME3-T36 |
EEUHD1HR10(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF | Panasonic Electronic Components | UKT1H0R1MDD1TD vs EEUHD1HR10(B) |
UVY1H0R1MDD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Nichicon Corporation | UKT1H0R1MDD1TD vs UVY1H0R1MDD1FA |
UVY1H0R1MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Nichicon Corporation | UKT1H0R1MDD1TD vs UVY1H0R1MDD1CM |
UKT1H0R1MDD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Nichicon Corporation | UKT1H0R1MDD1TD vs UKT1H0R1MDD1AA |
50YXA0R1MTA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Rubycon Corporation | UKT1H0R1MDD1TD vs 50YXA0R1MTA5X11 |
RL1H104M05011PB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UKT1H0R1MDD1TD vs RL1H104M05011PB |
EKME500ELLR10ME11B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | United Chemi-Con Inc | UKT1H0R1MDD1TD vs EKME500ELLR10ME11B |